VJ0603A561JXACW1BC vs VJ0603A561JXAPW1BC feature comparison

VJ0603A561JXACW1BC Vishay Vitramon

Buy Now Datasheet

VJ0603A561JXAPW1BC Vishay BCcomponents

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 0603
Reach Compliance Code unknown compliant
Samacsys Manufacturer Vishay
Base Number Matches 3 3
Ihs Manufacturer VISHAY BC COMPONENTS
Package Description CHIP, ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Manufacturer Series VJ
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare VJ0603A561JXAPW1BC with alternatives