VCNL4020-GS08 vs VCNL4020C-GS18 feature comparison

VCNL4020-GS08 Vishay Intertechnologies

Buy Now Datasheet

VCNL4020C-GS18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10
Reach Compliance Code compliant unknown
Factory Lead Time 18 Weeks, 6 Days
Samacsys Manufacturer Vishay Vishay
Body Breadth 2.4 mm
Body Height 0.83 mm
Body Length or Diameter 4.9 mm
Measurement Range-Max (mm) 200 mm
Measurement Range-Min (mm) 1 mm
Mounting Feature SURFACE MOUNT
Operating Current-Max 0.002 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Interface Type I2C INTERFACE
Output Type DIGITAL OUTPUT
Package Shape/Style RECTANGULAR
Sensors/Transducers Type PROXIMITY SENSOR,PHOTOELECTRIC PROXIMITY SENSOR,PHOTOELECTRIC
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Surface Mount YES
Termination Type SOLDER
Base Number Matches 1 1

Compare VCNL4020-GS08 with alternatives

Compare VCNL4020C-GS18 with alternatives