VCNL4020 vs VCNL4020C-GS18 feature comparison

VCNL4020 Vishay Intertechnologies

Buy Now Datasheet

VCNL4020C-GS18 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
Samacsys Manufacturer Vishay Vishay
Body Breadth 2.4 mm
Body Height 0.83 mm
Body Length or Diameter 4.9 mm
Measurement Range-Max (mm) 200 mm
Measurement Range-Min (mm) 1 mm
Mounting Feature SURFACE MOUNT
Operating Current-Max 0.002 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Interface Type I2C INTERFACE
Output Type DIGITAL OUTPUT
Package Shape/Style RECTANGULAR
Sensors/Transducers Type PROXIMITY SENSOR,PHOTOELECTRIC PROXIMITY SENSOR,PHOTOELECTRIC
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Surface Mount YES
Termination Type SOLDER
Base Number Matches 1 1
Rohs Code Yes

Compare VCNL4020 with alternatives

Compare VCNL4020C-GS18 with alternatives