UF4007
vs
FR107G
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
UNIOHM CORP
|
Part Package Code |
DO-41
|
DO-41
|
Package Description |
PLASTIC PACKAGE-2
|
PLASTIC PACKAGE-2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.4 V
|
|
JEDEC-95 Code |
DO-41
|
DO-41
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
1000 V
|
1000 V
|
Reverse Recovery Time-Max |
0.075 µs
|
0.5 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
50
|
33
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare UF4007 with alternatives
Compare FR107G with alternatives