UA7805CKCT
vs
LM7805A-220M
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TT ELECTRONICS PLC
|
Part Package Code |
SFM
|
|
Package Description |
TO-220, 3 PIN
|
TO-220,
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
2 V
|
|
Input Voltage Absolute-Max |
35 V
|
|
Input Voltage-Max |
38 V
|
|
Input Voltage-Min |
7 V
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
|
Length |
10.16 mm
|
|
Line Regulation-Max |
0.1%
|
|
Load Regulation-Max |
0.1%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
|
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
5.25 V
|
5.05 V
|
Output Voltage1-Min |
4.75 V
|
4.95 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SFM
|
TO-220
|
Package Equivalence Code |
SIP3,.1TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
4.65 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
5%
|
1%
|
Width |
8.59 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare UA7805CKCT with alternatives
Compare LM7805A-220M with alternatives