U.FL-R-SMT(01)
vs
U.FL-R-SMT-(10)
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Factory Lead Time |
31 Weeks
|
|
Samacsys Manufacturer |
Hirose
|
|
Additional Feature |
LOW PROFILE
|
ROHS COMPLIANT, 2500PCS/REEL
|
Body Breadth |
0.118 inch
|
|
Body Depth |
0.049 inch
|
0.049 inch
|
Body Length |
0.122 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF CONNECTOR
|
RF CONNECTOR
|
Contact Finish Mating |
GOLD
|
NOT SPECIFIED
|
Contact Finish Termination |
Gold (Au)
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BRASS
|
NOT SPECIFIED
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
200VAC V
|
200VAC V
|
Durability |
30 Cycles
|
30 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
500000000 Ω
|
500000000 Ω
|
Insulator Color |
BEIGE
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
8 GHz
|
3 GHz
|
Operating Temperature-Max |
105 °C
|
90 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Reference Standard |
UL
|
UL
|
Shell Finish |
SILVER
|
SILVER
|
Shell Material |
PHOSPHOR BRONZE
|
P-CUSN
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
1
|
1
|
VSWR |
1.3
|
1.3
|
Base Number Matches |
2
|
3
|
Body Diameter |
|
0.079 inch
|
Manufacturer Series |
|
U.FL-R-SMT-(10)
|
Reliability |
|
COMMERCIAL
|
|
|
|
Compare U.FL-R-SMT-(10) with alternatives