TW-26-07-TM-D-683-SM vs TW-26-07-SM-D-683-SM feature comparison

TW-26-07-TM-D-683-SM Samtec Inc

Buy Now Datasheet

TW-26-07-SM-D-683-SM Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.155 inch 0.155 inch
Body Depth 0.683 inch 0.683 inch
Body Length 2.054 inch 2.054 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.55 mm 4.55 mm
Rated Current (Signal) 4.9 A 4.9 A
Reference Standard UL UL
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 52 52
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Plating Thickness 30u inch

Compare TW-26-07-TM-D-683-SM with alternatives

Compare TW-26-07-SM-D-683-SM with alternatives