TSW-207-22-T-S-RA vs 22-28-1074 feature comparison

TSW-207-22-T-S-RA Samtec Inc

Buy Now Datasheet

22-28-1074 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature E.L.P. POLARIZED
Body Breadth 0.119 inch 0.284 inch
Body Depth 0.16 inch 0.359 inch
Body Length 1.4 inch 0.7 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.2 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Reference Standard UL, CSA UL
Terminal Length 0.19 inch
Terminal Pitch 5.08 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
Base Number Matches 2 1
Samacsys Manufacturer Molex
Contact Resistance 10 mΩ
Insertion Force-Max 1.946 N
Insulation Resistance 1000000000 Ω
Mounting Option 1 FRICTION LOCK
Mounting Option 2 LOCKING
UL Flammability Code 94V-0
Withdrawl Force-Min .556 N

Compare TSW-207-22-T-S-RA with alternatives

Compare 22-28-1074 with alternatives