TSS-106-01-F-D-02 vs 10075025-F01-11ALF feature comparison

TSS-106-01-F-D-02 Samtec Inc

Buy Now Datasheet

10075025-F01-11ALF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED, SHROUDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL
Contact Finish Termination NOT APPLICABLE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Rohs Code Yes
Package Description ROHS COMPLIANT
JESD-609 Code e3

Compare TSS-106-01-F-D-02 with alternatives

Compare 10075025-F01-11ALF with alternatives