TSM-126-02-L-DV-LC vs FTS-126-03-H-D feature comparison

TSM-126-02-L-DV-LC Samtec Inc

Buy Now Datasheet

FTS-126-03-H-D Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 7 A 4.2 A
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 52 52
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature LOW PROFILE
Contact Finish Mating GOLD
Contact Material PHOSPHOR BRONZE

Compare TSM-126-02-L-DV-LC with alternatives

Compare FTS-126-03-H-D with alternatives