TR2-S505H-V-5-R vs BK1-S505H-V-5-R feature comparison

TR2-S505H-V-5-R Cooper Industries

Buy Now Datasheet

BK1-S505H-V-5-R Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Package Description HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 400 VDC: 1500 A RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 21.1 mm 21.1 mm
Body Length or Diameter 5.54 mm 5.54 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 71 J 71 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method TAPE AND REEL BAG
Rated Breaking Capacity 100 A 100 A
Rated Current 5 A 5 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 400 V 400 V
Reference Standard PSE/JET; UL PSE/JET; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1

Compare TR2-S505H-V-5-R with alternatives

Compare BK1-S505H-V-5-R with alternatives