TR2/S505-V-5-R vs TR2-S505-V-5-R feature comparison

TR2/S505-V-5-R Cooper Industries

Buy Now Datasheet

TR2-S505-V-5-R Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown compliant
Blow Characteristic TIME DELAY TIME DELAY
Body Height 21.1 mm 21.1 mm
Body Length or Diameter 5.54 mm 5.54 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 71 J 71 J
Manufacturer Series S505
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method TAPE AND REEL TAPE AND REEL
Physical Dimension 5.54mm x 21.1mm
Rated Breaking Capacity 1500 A 1500 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CCC; CSA; EK; FIMKO; IMQ; PSE; SEMKO; UL; VDE BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.10.00.40
Fuse Size 5x20mm

Compare TR2/S505-V-5-R with alternatives

Compare TR2-S505-V-5-R with alternatives