TPS76033DBVT vs ADP1713AUJZ-0.8-R7 feature comparison

TPS76033DBVT Texas Instruments

Buy Now Datasheet

ADP1713AUJZ-0.8-R7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SOT-23 TSOT
Package Description GREEN, PLASTIC, SOT-23, 5 PIN VSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.18 V 0.27 V
Dropout Voltage1-Nom 0.12 V
Input Voltage Absolute-Max 16 V 6 V
Input Voltage-Max 16 V 5.5 V
Input Voltage-Min 3.5 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e3
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.01%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.05 A 0.3 A
Output Voltage1-Max 3.4 V 0.816 V
Output Voltage1-Min 3.2 V 0.784 V
Output Voltage1-Nom 3.3 V 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1 mm
Surface Mount YES YES
Technology BICMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 3% 2%
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Load Regulation-Max 0.0093%

Compare TPS76033DBVT with alternatives

Compare ADP1713AUJZ-0.8-R7 with alternatives