TPS76033DBVR vs LP2985AIBPX-2.4 feature comparison

TPS76033DBVR Texas Instruments

Buy Now Datasheet

LP2985AIBPX-2.4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23 BGA
Package Description GREEN, PLASTIC, SOT-23, 5 PIN VFBGA, BGA5,3X3,17/10
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.18 V 0.575 V
Dropout Voltage1-Nom 0.12 V 0.28 V
Input Voltage Absolute-Max 16 V 16 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 3.5 V 3.4 V
JESD-30 Code R-PDSO-G5 R-PBGA-B5
JESD-609 Code e4 e0
Length 2.9 mm 1.107 mm
Line Regulation-Max 0.01% 0.0096%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.05 A 0.15 A
Output Voltage1-Max 3.4 V 2.484 V
Output Voltage1-Min 3.2 V 2.316 V
Output Voltage1-Nom 3.3 V 2.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VFBGA
Package Equivalence Code TSOP5/6,.11,37 BGA5,3X3,17/10
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 0.9 mm
Surface Mount YES YES
Technology BICMOS BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 3% 3.5%
Width 1.6 mm 0.93 mm
Base Number Matches 2 2

Compare TPS76033DBVR with alternatives

Compare LP2985AIBPX-2.4 with alternatives