TPS76030DBVT vs NJM2864F29 feature comparison

TPS76030DBVT Texas Instruments

Buy Now Datasheet

NJM2864F29 New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NEW JAPAN RADIO CO LTD
Part Package Code SOT-23 SOT-23
Package Description LSSOP, TSOP5/6,.11,37 LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.18 V 0.18 V
Dropout Voltage1-Nom 0.12 V 0.1 V
Input Voltage Absolute-Max 16 V 14 V
Input Voltage-Max 16 V 8.9 V
Input Voltage-Min 3.2 V 3.9 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e6
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.01% 0.0145%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.05 A 0.1 A
Output Voltage1-Max 3.07 V 2.929 V
Output Voltage1-Min 2.91 V 2.871 V
Output Voltage1-Nom 3 V 2.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.3 mm
Surface Mount YES YES
Technology BICMOS BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 3% 1%
Width 1.6 mm 1.6 mm
Base Number Matches 2 3
Load Regulation-Max 0.0504%

Compare TPS76030DBVT with alternatives

Compare NJM2864F29 with alternatives