TLV320AIC3204IRHBT vs TLV320AIC3204RHBT feature comparison

TLV320AIC3204IRHBT Texas Instruments

Buy Now Datasheet

TLV320AIC3204RHBT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description 5 X 5 MM, GREEN, PLASTIC, QFN-32 ,
Pin Count 32
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Filter YES
Input Type SINGLE-ENDED/DIFF
JESD-30 Code S-PQCC-N32
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 3
Number of Channels 2
Number of Functions 1
Number of Terminals 32
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output VOLTAGE
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Nom 1.8 V
Surface Mount YES
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm
Base Number Matches 1 1

Compare TLV320AIC3204IRHBT with alternatives

Compare TLV320AIC3204RHBT with alternatives