TLV320AIC3204IRHBT vs MAX98091ETM+T feature comparison

TLV320AIC3204IRHBT Texas Instruments

Buy Now Datasheet

MAX98091ETM+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description 5 X 5 MM, GREEN, PLASTIC, QFN-32 TQFN-48
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Filter YES YES
Input Type SINGLE-ENDED/DIFF SINGLE-ENDED/DIFF
JESD-30 Code S-PQCC-N32 S-XQCC-N48
JESD-609 Code e4 e3
Length 5 mm 6 mm
Moisture Sensitivity Level 3 1
Number of Channels 2 6
Number of Functions 1 1
Number of Terminals 32 48
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output VOLTAGE VOLTAGE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1 mm 0.8 mm
Supply Voltage-Nom 1.8 V 1.2 V
Surface Mount YES YES
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5 mm 6 mm
Base Number Matches 1 1
Input Code TWOS COMPLEMENT
Output Code TWOS COMPLEMENT
Package Equivalence Code LCC48,.24SQ,16
Supply Current-Max 2 mA
Technology CMOS

Compare TLV320AIC3204IRHBT with alternatives

Compare MAX98091ETM+T with alternatives