TLV320AIC3105IRHBT vs SGTL5000XNAA3/R2 feature comparison

TLV320AIC3105IRHBT Texas Instruments

Buy Now Datasheet

SGTL5000XNAA3/R2 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC FREESCALE SEMICONDUCTOR INC
Part Package Code QFN QFN
Package Description HVQCCN, HVQCCN,
Pin Count 32 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature IT ALSO REQUIRES 3.3V ANALOG SUPPLY ALSO OPERATE WITH 1.1V TO 2V DIGITAL SUPPLY
Filter YES YES
Input Code TWOS COMPLEMENT
Input Type SINGLE-ENDED/DIFF SINGLE-ENDED
JESD-30 Code S-PQCC-N32 S-XQCC-N32
JESD-609 Code e4 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 2 3
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 32 32
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output VOLTAGE VOLTAGE
Output Code TWOS COMPLEMENT
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.9 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type PCM CODEC ADPCM CODEC
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 5 mm 5 mm
Base Number Matches 1 2
Linear Coding NOT AVAILABLE
Package Equivalence Code LCC32,.2SQ,20

Compare TLV320AIC3105IRHBT with alternatives

Compare SGTL5000XNAA3/R2 with alternatives