TL431ILPG
vs
TL431BILPRE3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-92 (TO-226) 5.33mm Body Height
|
TO-92
|
Package Description |
LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN
|
TO-92, SIP3,.1,50
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
29-10
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
51 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-PBCY-W3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Output Voltage-Max |
2.58 V
|
2.507 V
|
Output Voltage-Min |
2.41 V
|
2.483 V
|
Output Voltage-Nom |
2.495 V
|
2.495 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
TO-92
|
Package Equivalence Code |
SIP3,.1,50
|
SIP3,.1,50
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
36 V
|
36 V
|
Supply Voltage-Min (Vsup) |
2.495 V
|
2.495 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
96.192 ppm/°C
|
92 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Length |
|
4.3 mm
|
Seated Height-Max |
|
3.6 mm
|
Voltage Tolerance-Max |
|
0.5%
|
Width |
|
4.3 mm
|
|
|
|
Compare TL431ILPG with alternatives
Compare TL431BILPRE3 with alternatives