TEESVD1C107K12R vs 07016-080KBH feature comparison

TEESVD1C107K12R TOKIN Corporation

Buy Now Datasheet

07016-080KBH KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOKIN CORP KEMET ELECTRONICS CORP
Package Description CHIP, ROHS COMPLIANT ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 500 mΩ 125 mΩ
Height 2.8 mm 2.8 mm
Leakage Current 0.016 mA 0.016 mA
Length 7.3 mm 7.3 mm
Manufacturer Series E/SV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Series E/SV
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.06
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 9
Additional Feature ESR IS MEASURED AT 100 KHZ
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare TEESVD1C107K12R with alternatives

Compare 07016-080KBH with alternatives