TD8259A vs 5962-87518013X feature comparison

TD8259A Intel Corporation

Buy Now Datasheet

5962-87518013X Rochester Electronics LLC

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEL CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP QLCC
Package Description DIP-28 QCCN,
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility IAPX 88; IAPX 86; MCS-85; MCS-80
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T28 S-CQCC-N28
JESD-609 Code e0
Length 37.15 mm
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code WDIP QCCN
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE, WINDOW CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm
Supply Current-Max 85 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology NMOS NMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Width 15.24 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 3 1
ECCN Code 3A001.A.2.C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TD8259A with alternatives

Compare 5962-87518013X with alternatives