TBJD107M016CBSD0023 vs TBJD107M016CSSD0024 feature comparison

TBJD107M016CBSD0023 Kyocera AVX Components

Buy Now Datasheet

TBJD107M016CSSD0024 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 50 mΩ 50 mΩ
Height 2.9 mm 2.9 mm
JESD-609 Code e0 e0
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard MIL-PRF-55365/8 MIL-PRF-55365/8
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare TBJD107M016CBSD0023 with alternatives

Compare TBJD107M016CSSD0024 with alternatives