STMM-110-01-S-D-SM-K-TR vs TSM-110-01-TM-DH-K-TR feature comparison

STMM-110-01-S-D-SM-K-TR Samtec Inc

Buy Now Datasheet

TSM-110-01-TM-DH-K-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Factory Lead Time 2 Weeks, 6 Days
Additional Feature SHROUDED
Body Breadth 0.237 inch 0.24 inch
Body Depth 0.24 inch 0.41 inch
Body Length 1.023 inch 1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.078 inch 0.1 inch
Mating Contact Row Spacing 0.078 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 4.66 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A 7 A
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC
Mounting Option 1 LOCKING
PCB Contact Pattern RECTANGULAR
Reference Standard UL

Compare STMM-110-01-S-D-SM-K-TR with alternatives

Compare TSM-110-01-TM-DH-K-TR with alternatives