STMM-110-01-S-D-SM-K-TR vs 87610-220 feature comparison

STMM-110-01-S-D-SM-K-TR Samtec Inc

Buy Now Datasheet

87610-220 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
Factory Lead Time 2 Weeks, 6 Days
Additional Feature SHROUDED POLARIZED
Body Breadth 0.237 inch 0.362 inch
Body Depth 0.24 inch 0.377 inch
Body Length 1.023 inch 1.284 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (30) OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLUE
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.078 inch 0.1 inch
Mating Contact Row Spacing 0.078 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 4.66 mm 2.54 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Mounting Option 1 LOCKING
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Reference Standard UL
Terminal Length 0.12 inch

Compare STMM-110-01-S-D-SM-K-TR with alternatives

Compare 87610-220 with alternatives