STM32F405RGT6XXXTR
vs
STM32F405VGH7TR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
|
CPU Family |
CORTEX-M4
|
|
Clock Frequency-Max |
26 MHz
|
|
DAC Channels |
YES
|
|
DMA Channels |
YES
|
|
Format |
FLOATING POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
S-PQFP-G64
|
|
Length |
10 mm
|
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
16
|
|
Number of External Interrupts |
16
|
|
Number of I/O Lines |
51
|
|
Number of Serial I/Os |
8
|
|
Number of Terminals |
64
|
100
|
Number of Timers |
15
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFQFP
|
BGA
|
Package Equivalence Code |
QFP64,.47SQ,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
200704
|
|
ROM (words) |
1048576
|
|
ROM Programmability |
FLASH
|
|
Seated Height-Max |
1.6 mm
|
|
Speed |
168 MHz
|
|
Supply Current-Max |
109 mA
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
1.8 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
10 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare STM32F405RGT6XXXTR with alternatives
Compare STM32F405VGH7TR with alternatives