STM32F103CBT7XXX
vs
STM32F103C8T7XXX
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LFQFP, QFP48,.35SQ,20
|
LFQFP, QFP48,.35SQ,20
|
Pin Count |
48
|
48
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
CPU Family |
CORTEX-M3
|
CORTEX-M3
|
Clock Frequency-Max |
72 MHz
|
72 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-PQFP-G48
|
S-PQFP-G48
|
JESD-609 Code |
e4
|
e4
|
Length |
7 mm
|
7 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of I/O Lines |
37
|
37
|
Number of Terminals |
48
|
48
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP48,.35SQ,20
|
QFP48,.35SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
20480
|
20480
|
ROM (words) |
131072
|
65536
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Speed |
1.25 MHz
|
1.25 MHz
|
Supply Current-Max |
50.3 mA
|
50.3 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3.3 V
|
3.3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
7 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
2
|
|
|
|
Compare STM32F103CBT7XXX with alternatives
Compare STM32F103C8T7XXX with alternatives