SST39VF1601-70-4C-EKE vs MBM29DL163TE-70TR feature comparison

SST39VF1601-70-4C-EKE Silicon Storage Technology

Buy Now Datasheet

MBM29DL163TE-70TR FUJITSU Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC FUJITSU LTD
Part Package Code TSOP1 TSOP1
Package Description 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 TSOP1-R, TSSOP48,.8,20
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Boot Block BOTTOM TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e0
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Sectors/Size 512 8,31
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1-R
Package Equivalence Code TSSOP48,.8,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 2K 8K,64K
Standby Current-Max 0.00002 A 0.000005 A
Supply Current-Max 0.035 mA 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 1 1
Alternate Memory Width 8
Ready/Busy YES
Reverse Pinout YES

Compare SST39VF1601-70-4C-EKE with alternatives

Compare MBM29DL163TE-70TR with alternatives