SST39VF1601-70-4C-EKE vs M29F016B70M1 feature comparison

SST39VF1601-70-4C-EKE Silicon Storage Technology

Buy Now Datasheet

M29F016B70M1 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC STMICROELECTRONICS
Part Package Code TSOP1 SOIC
Package Description 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 0.525 INCH, PLASTIC, SO-44
Pin Count 48 44
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Boot Block BOTTOM
Command User Interface YES YES
Common Flash Interface YES
Data Polling YES YES
JESD-30 Code R-PDSO-G48 R-PDSO-G44
JESD-609 Code e3 e0
Length 18.4 mm 28.2 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Sectors/Size 512 32
Number of Terminals 48 44
Number of Words 1048576 words 2097152 words
Number of Words Code 1000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX16 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 SOP
Package Equivalence Code TSSOP48,.8,20 SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.62 mm
Sector Size 2K 64K
Standby Current-Max 0.00002 A 0.00015 A
Supply Current-Max 0.035 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 12 mm 13.3 mm
Base Number Matches 1 2
Ready/Busy YES

Compare SST39VF1601-70-4C-EKE with alternatives

Compare M29F016B70M1 with alternatives