SSF-LXH103YD
vs
551-0307-004
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LUMEX INC
|
DIALIGHT CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max |
0.025 A
|
0.02 A
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Nom |
40.0 mcd
|
6.3 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
4
|
Number of Terminals |
2
|
8
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-50 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED ARRAY
|
Overall Height |
7.37 mm
|
7.11 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
585 nm
|
585 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
60 deg
|
45 deg
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Dialight
|
Additional Feature |
|
HIGH RELIABILITY
|
Color@Wavelength |
|
Yellow
|
Forward Voltage-Max |
|
3 V
|
JESD-609 Code |
|
e0
|
Luminous Intensity-Min |
|
0.0016 cd
|
Number of LEDs in Array |
|
4
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SSF-LXH103YD with alternatives
Compare 551-0307-004 with alternatives