SP3070ECN/TR
vs
SP3070ECN
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SIPEX CORP
|
EXAR CORP
|
Package Description |
SOP,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
Differential Output |
YES
|
|
Driver Number of Bits |
1
|
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-422; EIA-485; TIA-485
|
|
JESD-30 Code |
R-PDSO-G14
|
|
Length |
8.65 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
200 ns
|
|
Receiver Number of Bits |
1
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
BICMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Transmit Delay-Max |
1500 ns
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
4
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SP3070ECN/TR with alternatives
Compare SP3070ECN with alternatives