SP3070ECN/TR
vs
SP3070EMN-L/TR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
EXAR CORP
|
SIPEX CORP
|
Part Package Code |
SOIC
|
|
Package Description |
,
|
LEAD FREE, MO-012AB, SOIC-14
|
Pin Count |
14
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
JESD-609 Code |
e0
|
e3
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Base Number Matches |
1
|
1
|
Differential Output |
|
YES
|
Driver Number of Bits |
|
1
|
Input Characteristics |
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface Standard |
|
EIA-422; EIA-485; TIA-485
|
JESD-30 Code |
|
R-PDSO-G14
|
Length |
|
8.65 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Out Swing-Min |
|
1.5 V
|
Output Low Current-Max |
|
0.001 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP14,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Receive Delay-Max |
|
200 ns
|
Receiver Number of Bits |
|
1
|
Seated Height-Max |
|
1.75 mm
|
Supply Current-Max |
|
1.5 mA
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Transmit Delay-Max |
|
1500 ns
|
Width |
|
3.9 mm
|
|
|
|
Compare SP3070ECN/TR with alternatives
Compare SP3070EMN-L/TR with alternatives