SP208ECA-L/TR vs SN65C1154N-10 feature comparison

SP208ECA-L/TR MaxLinear Inc

Buy Now Datasheet

SN65C1154N-10 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MAXLINEAR INC TEXAS INSTRUMENTS INC
Package Description SSOP, DIP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer MaxLinear, Inc.
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; V.28 EIA-232-D
JESD-30 Code R-PDSO-G24 R-PDIP-T20
JESD-609 Code e3
Length 8.2 mm 24.325 mm
Moisture Sensitivity Level 2
Number of Functions 4 4
Number of Terminals 24 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1500 ns 4000 ns
Receiver Number of Bits 4 4
Seated Height-Max 1.99 mm 5.08 mm
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS BIMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.29 mm 7.62 mm
Base Number Matches 1 1
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Supply Current-Max 0.6 mA
Supply Voltage1-Max 15 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 12 V
Transmit Delay-Max 3500 ns

Compare SP208ECA-L/TR with alternatives

Compare SN65C1154N-10 with alternatives