SN74AVCH2T45YZPR
vs
SN74AXCH2T45DCUR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
|
Package Description |
VFBGA, BGA8,2X4,20
|
VSSOP, TSSOP8,.12,20
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B
|
|
Control Type |
COMMON CONTROL
|
COMMON CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
AVC
|
AXC
|
JESD-30 Code |
R-PBGA-B8
|
R-PDSO-G8
|
JESD-609 Code |
e1
|
e3
|
Length |
1.9 mm
|
2.3 mm
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.012 A
|
0.012 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VSSOP
|
Package Equivalence Code |
BGA8,2X4,20
|
TSSOP8,.12,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
0.02 mA
|
0.023 mA
|
Prop. Delay@Nom-Sup |
5.4 ns
|
177 ns
|
Propagation Delay (tpd) |
5.4 ns
|
177 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.5 mm
|
0.9 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
0.65 V
|
Supply Voltage-Nom (Vsup) |
1.5 V
|
0.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
MATTE TIN
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
0.9 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2020-03-07
|
Load Capacitance (CL) |
|
15 pF
|
|
|
|
Compare SN74AVCH2T45YZPR with alternatives
Compare SN74AXCH2T45DCUR with alternatives