SN74AS760NSR vs SN74LVT244BRGYRG4 feature comparison

SN74AS760NSR Texas Instruments

Buy Now Datasheet

SN74LVT244BRGYRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC QFN
Package Description GREEN, PLASTIC, SOP-20 HVQCCN, LCC20/24,.14X.18,20
Pin Count 20 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL
Family AS LVT
JESD-30 Code R-PDSO-G20 R-PQCC-N20
JESD-609 Code e4 e4
Length 12.6 mm 4.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A 0.064 A
Moisture Sensitivity Level 1 2
Number of Bits 4 4
Number of Functions 8 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-COLLECTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP20,.3 LCC20/24,.14X.18,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 19 mA
Prop. Delay@Nom-Sup 18.5 ns 3.5 ns
Propagation Delay (tpd) 18.5 ns 3.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology TTL BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5.3 mm 3.5 mm
Base Number Matches 3 1

Compare SN74AS760NSR with alternatives

Compare SN74LVT244BRGYRG4 with alternatives