SN74AS760N vs M74AS760P feature comparison

SN74AS760N Texas Instruments

Buy Now Datasheet

M74AS760P Mitsubishi Electric

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MITSUBISHI ELECTRIC CORP
Part Package Code DIP DIP
Package Description ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL
Family AS AS
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e4 e0
Length 25.4 mm 24 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A 0.064 A
Number of Bits 4 4
Number of Functions 8 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -20 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 19 mA 94 mA
Prop. Delay@Nom-Sup 18.5 ns 20 ns
Propagation Delay (tpd) 18.5 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.5 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 10 1
Pbfree Code No

Compare SN74AS760N with alternatives

Compare M74AS760P with alternatives