SN74AS760N vs 935183090112 feature comparison

SN74AS760N Texas Instruments

Buy Now Datasheet

935183090112 Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 SSOP,
Pin Count 20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family AS LVT
JESD-30 Code R-PDIP-T20 R-PDSO-G48
JESD-609 Code e4 e4
Length 25.4 mm 15.875 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A
Number of Bits 4 1
Number of Functions 8 16
Number of Ports 2 2
Number of Terminals 20 48
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-COLLECTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 19 mA
Prop. Delay@Nom-Sup 18.5 ns
Propagation Delay (tpd) 18.5 ns 4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.8 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology TTL BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 7.5 mm
Base Number Matches 10 1
Moisture Sensitivity Level 1

Compare SN74AS760N with alternatives

Compare 935183090112 with alternatives