SN54AS760J vs SN74LVT244BRGYRG4 feature comparison

SN54AS760J Texas Instruments

Buy Now Datasheet

SN74LVT244BRGYRG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP QFN
Package Description DIP, DIP20,.3 HVQCCN, LCC20/24,.14X.18,20
Pin Count 20 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Family AS LVT
JESD-30 Code R-GDIP-T20 R-PQCC-N20
Length 24.195 mm 4.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics OPEN-COLLECTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP HVQCCN
Package Equivalence Code DIP20,.3 LCC20/24,.14X.18,20
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 94 mA
Propagation Delay (tpd) 7 ns 3.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology TTL BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 3.5 mm
Base Number Matches 2 1
Pbfree Code Yes
JESD-609 Code e4
Max I(ol) 0.064 A
Moisture Sensitivity Level 2
Packing Method TR
Prop. Delay@Nom-Sup 3.5 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN54AS760J with alternatives

Compare SN74LVT244BRGYRG4 with alternatives