SMBT3904E6327XT vs 2N5089 feature comparison

SMBT3904E6327XT Infineon Technologies AG

Buy Now Datasheet

2N5089 Micro Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Contact Manufacturer
Ihs Manufacturer INFINEON TECHNOLOGIES AG MICRO ELECTRONICS LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Collector Current-Max (IC) 0.2 A 0.05 A
Collector-Emitter Voltage-Max 40 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 400
JESD-30 Code R-PDSO-G3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 50 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns
Base Number Matches 1 1
Package Description CYLINDRICAL, O-PBCY-W3
JEDEC-95 Code TO-92
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.35 W

Compare SMBT3904E6327XT with alternatives

Compare 2N5089 with alternatives