SMBJ8.0CA
vs
SMBJ8.0CA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECTRON LTD
|
THINKING ELECTRONIC INDUSTRIAL CO LTD
|
Part Package Code |
DO-214AA
|
|
Package Description |
PLASTIC PACKAGE-2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
Rectron
|
|
Breakdown Voltage-Max |
9.83 V
|
|
Breakdown Voltage-Min |
8.89 V
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
|
JESD-609 Code |
e3
|
e3
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity |
BIDIRECTIONAL
|
|
Power Dissipation-Max |
5 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Technology |
AVALANCHE
|
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
5
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SMBJ8.0CA with alternatives
Compare SMBJ8.0CA with alternatives