SMBJ8.0CA vs SMBJ8.0CA feature comparison

SMBJ8.0CA Rectron Semiconductor

Buy Now Datasheet

SMBJ8.0CA Semtech Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD SEMTECH CORP
Part Package Code DO-214AA
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Rectron SEMTECH
Breakdown Voltage-Max 9.83 V
Breakdown Voltage-Min 8.89 V 8.89 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 5 3
Factory Lead Time 34 Weeks
Breakdown Voltage-Nom 9.36 V
Clamping Voltage-Max 13.6 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 8 V
Reverse Current-Max 50 µA

Compare SMBJ8.0CA with alternatives

Compare SMBJ8.0CA with alternatives