SMBJ5.0CT3 vs SMBJ5.0CE3 feature comparison

SMBJ5.0CT3 Littelfuse Inc

Buy Now Datasheet

SMBJ5.0CE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITTELFUSE INC MICROSEMI CORP
Package Description R-PDSO-C2 R-PDSO-J2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 7.55 V 7.3 V
Breakdown Voltage-Min 6.4 V 6.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.38 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 10
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DO-214AA
Pin Count 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 5 V

Compare SMBJ5.0CT3 with alternatives

Compare SMBJ5.0CE3 with alternatives