SMBJ5.0CA vs SMBJ5.0CA-T3 feature comparison

SMBJ5.0CA SynSemi Inc

Buy Now Datasheet

SMBJ5.0CA-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SYNSEMI INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description SMB, 2 PIN PLASTIC, SMB, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 7.07 V 7.07 V
Breakdown Voltage-Min 6.4 V 6.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED

Compare SMBJ5.0CA with alternatives

Compare SMBJ5.0CA-T3 with alternatives