SMBJ5.0CA vs SMBJ5.0CA feature comparison

SMBJ5.0CA Silicon Standard Corp

Buy Now Datasheet

SMBJ5.0CA Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SILICON STANDARD CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 7.25 V 7 V
Breakdown Voltage-Min 6.4 V 6.4 V
Breakdown Voltage-Nom 6.7 V 6.7 V
Clamping Voltage-Max 9.2 V 9.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DO-214AA
Pin Count 2
Qualification Status Not Qualified

Compare SMBJ5.0CA with alternatives

Compare SMBJ5.0CA with alternatives