SMBJ5.0CA vs SMBJ5.0CA-E3/5B feature comparison

SMBJ5.0CA ProTek Devices

Buy Now Datasheet

SMBJ5.0CA-E3/5B Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PROTEK DEVICES VISHAY SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Min 6.4 V 6.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish PURE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 5 1
Pbfree Code Yes
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Samacsys Manufacturer Vishay
Breakdown Voltage-Max 7.25 V
Breakdown Voltage-Nom 6.83 V
Clamping Voltage-Max 9.2 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 5 V
Reverse Current-Max 1600 µA
Reverse Test Voltage 5 V
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ5.0CA with alternatives

Compare SMBJ5.0CA-E3/5B with alternatives