SMBJ5.0CA vs SMBJ5.0CA-E3/52 feature comparison

SMBJ5.0CA International Semiconductor Inc

Buy Now Datasheet

SMBJ5.0CA-E3/52 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Base Number Matches 1 1
Rohs Code Yes
Package Description SMB, 2 PIN
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 7.25 V
Breakdown Voltage-Min 6.4 V
Breakdown Voltage-Nom 6.83 V
Clamping Voltage-Max 9.2 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 5 V
Reverse Current-Max 1600 µA
Reverse Test Voltage 5 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ5.0CA with alternatives

Compare SMBJ5.0CA-E3/52 with alternatives