SMBJ5.0CA vs MASMBJ5.0CA/TR feature comparison

SMBJ5.0CA Goodwork Semiconductor Co Ltd

Buy Now Datasheet

MASMBJ5.0CA/TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GOODWORK SEMICONDUCTOR CO LTD MICROCHIP TECHNOLOGY INC
Package Description SMB, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN TR, 7 INCH; 750
Breakdown Voltage-Max 7.25 V 7 V
Breakdown Voltage-Min 6.4 V 6.4 V
Breakdown Voltage-Nom 6.98 V 6.7 V
Clamping Voltage-Max 9.2 V 9.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Samacsys Manufacturer Microchip
JESD-609 Code e0
Moisture Sensitivity Level 1
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare SMBJ5.0CA with alternatives

Compare MASMBJ5.0CA/TR with alternatives