SMBJ5.0CA vs SMBJ5.0CA-7 feature comparison

SMBJ5.0CA Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet

SMBJ5.0CA-7 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CHANGZHOU STARSEA ELECTRONICS CO LTD DIODES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Package Description SMB, 2 PIN
Pin Count 2
Breakdown Voltage-Max 7.23 V
Breakdown Voltage-Min 6.4 V
Clamping Voltage-Max 9.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 5 V
Reverse Current-Max 2000 µA
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ5.0CA with alternatives

Compare SMBJ5.0CA-7 with alternatives