SMBJ5.0CA/TR13 vs SMBJ5.0CT3 feature comparison

SMBJ5.0CA/TR13 Pulse Electronics Corporation

Buy Now Datasheet

SMBJ5.0CT3 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP LITTELFUSE INC
Reach Compliance Code unknown not_compliant
Base Number Matches 4 2
Rohs Code Yes
Package Description R-PDSO-C2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 7.55 V
Breakdown Voltage-Min 6.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Compare SMBJ5.0CT3 with alternatives