SMBJ5.0CA/TR13 vs SMBJ5.0CAT1 feature comparison

SMBJ5.0CA/TR13 Pulse Electronics Corporation

Buy Now Datasheet

SMBJ5.0CAT1 Crydom Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP CRYDOM INC
Reach Compliance Code unknown compliant
Base Number Matches 4 2
Package Description R-PDSO-C2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW INDUCTANCE
Breakdown Voltage-Max 7.25 V
Breakdown Voltage-Min 6.4 V
Breakdown Voltage-Nom 6.83 V
Clamping Voltage-Max 9.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 5 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ5.0CAT1 with alternatives