SMBJ5.0CA/TR13 Pulse Electronics CorporationBuy Now Datasheet |
SMBJ5.0C FCI SemiconductorBuy Now Datasheet |
Part Life Cycle Code | Active | Contact Manufacturer |
---|---|---|
Ihs Manufacturer | PULSE ELECTRONICS CORP | FIRST COMPONENTS INTERNATIONAL |
Reach Compliance Code | unknown | unknown |
Base Number Matches | 4 | 43 |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.85 V | |
Clamping Voltage-Max | 9.6 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |